


ABM10W-24.0000MHZ-4-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13708-2-ND - Tape & Reel (TR) 535-13708-1-ND - Cut Tape (CT) 535-13708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.57247 | $7,717.41 |