Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-20.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-20.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-20.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-20.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-20.0000MHZ-6-D1X-T3 | Abracon LLC | 1,436 | 535-13699-1-ND | $5.26000 | Similar |
| ABM10W-20.0000MHZ-8-D1X-T3 | Abracon LLC | 1,231 | 535-13705-1-ND | $4.19000 | Similar |
| ABM11W-20.0000MHZ-6-D1X-T3 | Abracon LLC | 114 | 535-13820-1-ND | $6.41000 | Similar |
| ABM11W-20.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13822-2-ND | $1.93770 | Similar |
| ABM11W-20.0000MHZ-8-D1X-T3 | Abracon LLC | 398 | 535-13825-1-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.62600 | $36.26 |
| 25 | $3.42680 | $85.67 |
| 50 | $3.28540 | $164.27 |
| 100 | $3.14880 | $314.88 |
| 250 | $2.97784 | $744.46 |
| 500 | $2.85450 | $1,427.25 |
| 1,000 | $2.73636 | $2,736.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.55919 | $7,677.57 |
| 6,000 | $2.45341 | $14,720.46 |
| 9,000 | $2.39358 | $21,542.22 |
| 15,000 | $2.32032 | $34,804.80 |
| 21,000 | $2.27331 | $47,739.51 |
| 30,000 | $2.22454 | $66,736.20 |




