
ABM10AAIG-16.000MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM10AAIG-16.000MHZ-12-2Z-T3TR-ND - Tape & Reel (TR) 535-ABM10AAIG-16.000MHZ-12-2Z-T3CT-ND - Cut Tape (CT) 535-ABM10AAIG-16.000MHZ-12-2Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AAIG-16.000MHZ-12-2Z-T3 |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 12pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.82300 | $68.23 |
25 | $6.45720 | $161.43 |
50 | $6.18940 | $309.47 |
100 | $5.93240 | $593.24 |
250 | $5.61040 | $1,402.60 |
500 | $5.37836 | $2,689.18 |
1,000 | $5.15593 | $5,155.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.82238 | $14,467.14 |
6,000 | $4.62326 | $27,739.56 |
9,000 | $4.51069 | $40,596.21 |
15,000 | $4.37284 | $65,592.60 |