
ABM10AAIG-12.800MHZ-6-2Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM10AAIG-12.800MHZ-6-2Z-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10AAIG-12.800MHZ-6-2Z-T3 |
Description | CRYSTAL 12.800MHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz ±15ppm Crystal 6pF 250 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.82238 | $14,467.14 |