
ABM10A-16.000MHZ-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10A-16.000MHZ-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM10A-16.000MHZ-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM10A-16.000MHZ-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10A-16.000MHZ-D2Y-T3 |
Description | CRYSTAL 16.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.021" (0.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.61400 | $115.35 |
| 50 | $4.42320 | $221.16 |
| 100 | $4.23980 | $423.98 |
| 250 | $4.00980 | $1,002.45 |
| 500 | $3.84388 | $1,921.94 |
| 1,000 | $3.68488 | $3,684.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.44634 | $10,339.02 |
| 6,000 | $3.30392 | $19,823.52 |
| 9,000 | $3.22342 | $29,010.78 |
| 15,000 | $3.12484 | $46,872.60 |
| 21,000 | $3.06156 | $64,292.76 |




