



ABM10-30.000MHZ-E20-T | |
---|---|
DigiKey Part Number | 535-9097-2-ND - Tape & Reel (TR) 535-9097-1-ND - Cut Tape (CT) 535-9097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-30.000MHZ-E20-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-30.000MHZ-E20-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.77500 | $27.75 |
25 | $2.62440 | $65.61 |
50 | $2.51580 | $125.79 |
100 | $2.41240 | $241.24 |
250 | $2.28100 | $570.25 |
500 | $2.18676 | $1,093.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.00348 | $2,003.48 |
2,000 | $1.88328 | $3,766.56 |
3,000 | $1.85757 | $5,572.71 |
5,000 | $1.83082 | $9,154.10 |
7,000 | $1.82079 | $12,745.53 |
10,000 | $1.81086 | $18,108.60 |
12,000 | $1.80171 | $21,620.52 |
24,000 | $1.72729 | $41,454.96 |
25,000 | $1.72301 | $43,075.25 |