
ABM10-25.000MHZ-18-R60-4-D30-T | |
---|---|
DigiKey Part Number | 535-ABM10-25.000MHZ-18-R60-4-D30-TTR-ND - Tape & Reel (TR) 535-ABM10-25.000MHZ-18-R60-4-D30-TCT-ND - Cut Tape (CT) 535-ABM10-25.000MHZ-18-R60-4-D30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-25.000MHZ-18-R60-4-D30-T |
Description | CRYSTAL 25.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-25.000MHZ-18-R60-4-D30-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.78200 | $27.82 |
25 | $2.63080 | $65.77 |
50 | $2.52220 | $126.11 |
100 | $2.41860 | $241.86 |
250 | $2.28684 | $571.71 |
500 | $2.19234 | $1,096.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.10163 | $2,101.63 |
2,000 | $2.01466 | $4,029.32 |
3,000 | $1.96550 | $5,896.50 |
5,000 | $1.90526 | $9,526.30 |
7,000 | $1.86659 | $13,066.13 |
10,000 | $1.82648 | $18,264.80 |
12,000 | $1.80632 | $21,675.84 |
24,000 | $1.73171 | $41,561.04 |
25,000 | $1.72742 | $43,185.50 |