ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10-24.000MHZ-R60-7-D30-T

DigiKey Part Number
535-ABM10-24.000MHZ-R60-7-D30-TTR-ND - Tape & Reel (TR)
535-ABM10-24.000MHZ-R60-7-D30-TCT-ND - Cut Tape (CT)
535-ABM10-24.000MHZ-R60-7-D30-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-24.000MHZ-R60-7-D30-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-24.000MHZ-R60-7-D30-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$4.21500$42.15
25$3.98080$99.52
50$3.81800$190.90
100$3.65990$365.99
250$3.46108$865.27
500$3.31798$1,658.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.18068$3,180.68
2,000$3.04909$6,098.18
3,000$2.97472$8,924.16
5,000$2.88359$14,417.95
7,000$2.82512$19,775.84
10,000$2.76446$27,644.60
12,000$2.73396$32,807.52
24,000$2.62114$62,907.36
25,000$2.61463$65,365.75
Manufacturers Standard Package