ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
Abracon: Who We Are Today

ABM10-24.000MHZ-D30-T3

DigiKey Part Number
535-10930-2-ND - Tape & Reel (TR)
535-10930-1-ND - Cut Tape (CT)
535-10930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-24.000MHZ-D30-T3
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-24.000MHZ-D30-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$8.10900$81.09
25$7.66880$191.72
50$7.35280$367.64
100$7.02270$702.27
250$6.10188$1,525.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.27293$15,818.79
6,000$5.24340$31,460.40
15,000$5.19557$77,933.55
Manufacturers Standard Package