
ABM10-12.000MHZ-18-R150-3-E30-T | |
---|---|
DigiKey Part Number | 535-ABM10-12.000MHZ-18-R150-3-E30-TTR-ND - Tape & Reel (TR) 535-ABM10-12.000MHZ-18-R150-3-E30-TCT-ND - Cut Tape (CT) 535-ABM10-12.000MHZ-18-R150-3-E30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-12.000MHZ-18-R150-3-E30-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-12.000MHZ-18-R150-3-E30-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.95100 | $39.51 |
25 | $3.74080 | $93.52 |
50 | $3.58580 | $179.29 |
100 | $3.43770 | $343.77 |
250 | $3.25064 | $812.66 |
500 | $3.11614 | $1,558.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.98723 | $2,987.23 |
2,000 | $2.86367 | $5,727.34 |
3,000 | $2.79378 | $8,381.34 |
5,000 | $2.70820 | $13,541.00 |
7,000 | $2.65328 | $18,572.96 |
10,000 | $2.59629 | $25,962.90 |
12,000 | $2.56766 | $30,811.92 |
24,000 | $2.46166 | $59,079.84 |
25,000 | $2.45557 | $61,389.25 |