


ABLS7M2-12.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABLS7M2-12.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABLS7M2-12.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABLS7M2-12.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M2-12.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.079" (2.00mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.22480 | $111.24 |
| 100 | $2.13350 | $213.35 |
| 250 | $2.01724 | $504.31 |
| 500 | $1.93386 | $966.93 |
| 1,000 | $1.85387 | $1,853.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73375 | $5,201.25 |
| 6,000 | $1.66205 | $9,972.30 |
| 9,000 | $1.62149 | $14,593.41 |
| 15,000 | $1.57182 | $23,577.30 |
| 21,000 | $1.53995 | $32,338.95 |
| 30,000 | $1.50689 | $45,206.70 |









