


ABLS3-9.8304MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-10847-2-ND - Tape & Reel (TR) 535-10847-1-ND - Cut Tape (CT) 535-10847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-9.8304MHZ-D4Y-T |
Description | CRYSTAL 9.8304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-9.8304MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.21500 | $42.15 |
25 | $3.98080 | $99.52 |
50 | $3.81800 | $190.90 |
100 | $3.65990 | $365.99 |
250 | $3.46108 | $865.27 |
500 | $3.31798 | $1,658.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.06181 | $3,061.81 |
2,000 | $2.77209 | $5,544.18 |
3,000 | $2.70915 | $8,127.45 |
5,000 | $2.64499 | $13,224.95 |
7,000 | $2.62872 | $18,401.04 |
10,000 | $2.61266 | $26,126.60 |
12,000 | $2.60900 | $31,308.00 |