


ABLS3-8.192MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-10846-2-ND - Tape & Reel (TR) 535-10846-1-ND - Cut Tape (CT) 535-10846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-8.192MHZ-D4Y-T |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-8.192MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.20400 | $42.04 |
25 | $3.97080 | $99.27 |
50 | $3.80820 | $190.41 |
100 | $3.65060 | $365.06 |
250 | $3.45224 | $863.06 |
500 | $3.30952 | $1,654.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.90784 | $2,907.84 |
2,000 | $2.65388 | $5,307.76 |
3,000 | $2.50622 | $7,518.66 |
5,000 | $2.35800 | $11,790.00 |
7,000 | $2.35093 | $16,456.51 |