


ABLS3-24.000MHZ-D4YF-T | |
---|---|
DigiKey Part Number | 535-10862-2-ND - Tape & Reel (TR) 535-10862-1-ND - Cut Tape (CT) 535-10862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-24.000MHZ-D4YF-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-24.000MHZ-D4YF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.20400 | $42.04 |
25 | $3.97080 | $99.27 |
50 | $3.80820 | $190.41 |
100 | $3.65060 | $365.06 |
250 | $3.45224 | $863.06 |
500 | $3.30952 | $1,654.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.11419 | $3,114.19 |
2,000 | $2.66242 | $5,324.84 |
3,000 | $2.56164 | $7,684.92 |
5,000 | $2.45993 | $12,299.65 |
7,000 | $2.40601 | $16,842.07 |
10,000 | $2.35243 | $23,524.30 |
12,000 | $2.25803 | $27,096.36 |