


ABLS3-11.0592MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10849-2-ND - Tape & Reel (TR) 535-10849-1-ND - Cut Tape (CT) 535-10849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-11.0592MHZ-D4Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-11.0592MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.97600 | $99.40 |
| 50 | $3.81320 | $190.66 |
| 100 | $3.65530 | $365.53 |
| 250 | $3.45664 | $864.16 |
| 500 | $3.31376 | $1,656.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17662 | $3,176.62 |
| 2,000 | $3.04520 | $6,090.40 |
| 3,000 | $2.97092 | $8,912.76 |
| 5,000 | $2.87991 | $14,399.55 |
| 7,000 | $2.82151 | $19,750.57 |
| 10,000 | $2.76094 | $27,609.40 |

