


ABLS2-9.8304MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9866-2-ND - Tape & Reel (TR) 535-9866-1-ND - Cut Tape (CT) 535-9866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-9.8304MHZ-D4Y-T |
Description | CRYSTAL 9.8304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-9.8304MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42776 | $1,427.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.99600 | $29.96 |
50 | $2.45980 | $122.99 |
100 | $2.38810 | $238.81 |
500 | $2.24668 | $1,123.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |