


ABLS2-5.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9860-2-ND - Tape & Reel (TR) 535-9860-1-ND - Cut Tape (CT) 535-9860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-5.000MHZ-D4Y-T |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-5.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.23300 | $22.33 |
25 | $2.11200 | $52.80 |
50 | $2.02320 | $101.16 |
100 | $1.94030 | $194.03 |
250 | $1.83468 | $458.67 |
500 | $1.75880 | $879.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.64056 | $1,640.56 |
2,000 | $1.49691 | $2,993.82 |
3,000 | $1.47262 | $4,417.86 |
5,000 | $1.46451 | $7,322.55 |
7,000 | $1.45966 | $10,217.62 |
10,000 | $1.43792 | $14,379.20 |
12,000 | $1.43563 | $17,227.56 |
24,000 | $1.38918 | $33,340.32 |
25,000 | $1.38574 | $34,643.50 |