


ABLS2-40.000MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9891-2-ND - Tape & Reel (TR) 535-9891-1-ND - Cut Tape (CT) 535-9891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-40.000MHZ-D4YF-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-40.000MHZ-D4YF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.23600 | $22.36 |
| 25 | $2.11440 | $52.86 |
| 50 | $2.02580 | $101.29 |
| 100 | $1.94270 | $194.27 |
| 250 | $1.83700 | $459.25 |
| 500 | $1.76104 | $880.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.68820 | $1,688.20 |
| 2,000 | $1.61832 | $3,236.64 |
| 3,000 | $1.57880 | $4,736.40 |
| 5,000 | $1.53042 | $7,652.10 |
| 7,000 | $1.49935 | $10,495.45 |
| 10,000 | $1.46712 | $14,671.20 |

