


ABLS2-19.6608MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9878-2-ND - Tape & Reel (TR) 535-9878-1-ND - Cut Tape (CT) 535-9878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-19.6608MHZ-D4Y-T |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-19.6608MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.24600 | $56.15 |
| 50 | $2.15400 | $107.70 |
| 100 | $2.06440 | $206.44 |
| 250 | $1.95244 | $488.11 |
| 500 | $1.87154 | $935.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74362 | $1,743.62 |
| 2,000 | $1.67147 | $3,342.94 |
| 3,000 | $1.63065 | $4,891.95 |
| 5,000 | $1.58068 | $7,903.40 |
| 7,000 | $1.54860 | $10,840.20 |
| 10,000 | $1.51531 | $15,153.10 |

