


ABLS2-16.000MHZ-B1U-T | |
---|---|
DigiKey Part Number | 535-ABLS2-16.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABLS2-16.000MHZ-B1U-TCT-ND - Cut Tape (CT) 535-ABLS2-16.000MHZ-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-16.000MHZ-B1U-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-16.000MHZ-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.31300 | $23.13 |
25 | $2.18640 | $54.66 |
50 | $2.09580 | $104.79 |
100 | $2.00860 | $200.86 |
250 | $1.89996 | $474.99 |
500 | $1.82124 | $910.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74584 | $1,745.84 |
2,000 | $1.67361 | $3,347.22 |
3,000 | $1.63273 | $4,898.19 |
5,000 | $1.58270 | $7,913.50 |
7,000 | $1.55058 | $10,854.06 |
10,000 | $1.51725 | $15,172.50 |
12,000 | $1.50050 | $18,006.00 |
24,000 | $1.46276 | $35,106.24 |