


ABLS2-13.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9871-2-ND - Tape & Reel (TR) 535-9871-1-ND - Cut Tape (CT) 535-9871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-13.000MHZ-D4Y-T |
Description | CRYSTAL 13.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-13.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $2.29300 | $22.93 |
| 25 | $2.16680 | $54.17 |
| 50 | $1.84060 | $92.03 |
| 100 | $1.73690 | $173.69 |
| 250 | $1.71068 | $427.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.71598 | $1,715.98 |
| 2,000 | $1.42758 | $2,855.16 |
| 3,000 | $1.34403 | $4,032.09 |
| 5,000 | $1.26018 | $6,300.90 |
| 7,000 | $1.24319 | $8,702.33 |
| 10,000 | $1.22632 | $12,263.20 |
| 12,000 | $1.22431 | $14,691.72 |

