


ABLS2-10.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9867-2-ND - Tape & Reel (TR) 535-9867-1-ND - Cut Tape (CT) 535-9867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-10.000MHZ-D4Y-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-10.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.17900 | $21.79 |
| 25 | $2.06200 | $51.55 |
| 50 | $1.97640 | $98.82 |
| 100 | $1.89420 | $189.42 |
| 250 | $1.79164 | $447.91 |
| 500 | $1.71748 | $858.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.64644 | $1,646.44 |
| 2,000 | $1.57832 | $3,156.64 |
| 3,000 | $1.53978 | $4,619.34 |
| 5,000 | $1.49258 | $7,462.90 |
| 7,000 | $1.46229 | $10,236.03 |
| 10,000 | $1.43086 | $14,308.60 |


