


ABLS-LR-25.000MHZ-F-T | |
|---|---|
DigiKey Part Number | 535-10196-2-ND - Tape & Reel (TR) 535-10196-1-ND - Cut Tape (CT) 535-10196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-25.000MHZ-F-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 10 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-25.000MHZ-F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 10 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $11.01700 | $110.17 |
| 25 | $10.41480 | $260.37 |
| 50 | $9.98420 | $499.21 |
| 100 | $9.57060 | $957.06 |
| 250 | $9.05088 | $2,262.72 |
| 500 | $8.67680 | $4,338.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.31818 | $8,318.18 |
| 2,000 | $7.97469 | $15,949.38 |
| 3,000 | $7.78050 | $23,341.50 |
| 5,000 | $7.54270 | $37,713.50 |
| 7,000 | $7.39019 | $51,731.33 |
| 10,000 | $7.23189 | $72,318.90 |


