


ABLS-LR-12.000MHZ-T | |
---|---|
DigiKey Part Number | 535-10179-2-ND - Tape & Reel (TR) 535-10179-1-ND - Cut Tape (CT) 535-10179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-12.000MHZ-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 15 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-12.000MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 15 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $11.00300 | $110.03 |
25 | $10.40160 | $260.04 |
50 | $9.97140 | $498.57 |
100 | $9.55840 | $955.84 |
250 | $9.03932 | $2,259.83 |
500 | $8.66572 | $4,332.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.30756 | $8,307.56 |
2,000 | $7.72388 | $15,447.76 |
3,000 | $7.50318 | $22,509.54 |
5,000 | $7.27992 | $36,399.60 |
7,000 | $7.26274 | $50,839.18 |
10,000 | $7.22266 | $72,226.60 |