


ABLS-7.3728MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10211-2-ND - Tape & Reel (TR) 535-10211-1-ND - Cut Tape (CT) 535-10211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-7.3728MHZ-B4-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-7.3728MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.78400 | $17.84 |
| 25 | $1.68720 | $42.18 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.55140 | $155.14 |
| 250 | $1.46704 | $366.76 |
| 500 | $1.40636 | $703.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22097 | $1,220.97 |
| 2,000 | $1.17046 | $2,340.92 |
| 3,000 | $1.14188 | $3,425.64 |
| 5,000 | $1.10688 | $5,534.40 |
| 7,000 | $1.08442 | $7,590.94 |
| 10,000 | $1.06109 | $10,610.90 |

