

ABLS-7.3728MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9088-2-ND - Tape & Reel (TR) 535-9088-1-ND - Cut Tape (CT) 535-9088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-7.3728MHZ-B2-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-7.3728MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.55200 | $15.52 |
| 25 | $1.46720 | $36.68 |
| 50 | $1.40840 | $70.42 |
| 100 | $1.34950 | $134.95 |
| 250 | $1.27632 | $319.08 |
| 500 | $1.22372 | $611.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99703 | $997.03 |
| 2,000 | $0.95582 | $1,911.64 |
| 3,000 | $0.93246 | $2,797.38 |
| 5,000 | $0.90388 | $4,519.40 |
| 7,000 | $0.88553 | $6,198.71 |
| 10,000 | $0.86649 | $8,664.90 |
| 12,000 | $0.85691 | $10,282.92 |
| 24,000 | $0.82148 | $19,715.52 |
| 25,000 | $0.81944 | $20,486.00 |


