6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-6.144MHZ-L4Q-T

DigiKey Part Number
535-9899-2-ND - Tape & Reel (TR)
535-9899-1-ND - Cut Tape (CT)
535-9899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-6.144MHZ-L4Q-T
Description
CRYSTAL 6.1440MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-6.144MHZ-L4Q-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.81200$28.12
25$2.66040$66.51
50$2.55200$127.60
100$2.44670$244.67
250$2.31352$578.38
500$2.21766$1,108.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12592$2,125.92
2,000$2.03799$4,075.98
3,000$1.98823$5,964.69
5,000$1.92732$9,636.60
7,000$1.88821$13,217.47
10,000$1.84763$18,476.30
Manufacturers Standard Package