27 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-27.000MHZ-B4-FT

DigiKey Part Number
535-ABLS-27.000MHZ-B4-FTTR-ND - Tape & Reel (TR)
535-ABLS-27.000MHZ-B4-FTCT-ND - Cut Tape (CT)
535-ABLS-27.000MHZ-B4-FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-27.000MHZ-B4-FT
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-27.000MHZ-B4-FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.89100$18.91
25$1.78880$44.72
50$1.71500$85.75
100$1.64510$164.51
250$1.55552$388.88
500$1.49122$745.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42947$1,429.47
2,000$1.37032$2,740.64
3,000$1.33687$4,010.61
5,000$1.29587$6,479.35
7,000$1.26958$8,887.06
10,000$1.24228$12,422.80
Manufacturers Standard Package