


ABLS-26.000MHZ-K4F-T | |
---|---|
DigiKey Part Number | 535-9957-2-ND - Tape & Reel (TR) 535-9957-1-ND - Cut Tape (CT) 535-9957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-26.000MHZ-K4F-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-26.000MHZ-K4F-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $10.83300 | $108.33 |
25 | $10.24400 | $256.10 |
50 | $9.81920 | $490.96 |
100 | $9.41250 | $941.25 |
250 | $8.90144 | $2,225.36 |
500 | $8.53330 | $4,266.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.18063 | $8,180.63 |
2,000 | $7.83715 | $15,674.30 |
3,000 | $7.65184 | $22,955.52 |
5,000 | $7.41790 | $37,089.50 |
7,000 | $7.26788 | $50,875.16 |
10,000 | $7.11225 | $71,122.50 |