25 MHz ±20ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 20pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-25.000MHZ-20-D2YF-T

DigiKey Part Number
535-14354-2-ND - Tape & Reel (TR)
535-14354-1-ND - Cut Tape (CT)
535-14354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-25.000MHZ-20-D2YF-T
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-25.000MHZ-20-D2YF-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-5G3X-JGN-TRECS Inc.16,756XC2772CT-ND$3.70000Similar
In-Stock: 246
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.99300$29.93
25$2.48600$62.15
50$2.22800$111.40
100$2.03150$203.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.35038$1,350.38
2,000$1.29213$2,584.26
3,000$1.25997$3,779.91
5,000$1.22415$6,120.75
7,000$1.19929$8,395.03
10,000$1.17350$11,735.00
12,000$1.16054$13,926.48
24,000$1.12531$27,007.44
Manufacturers Standard Package