


ABLS-24.000MHZ-D2-T | |
---|---|
DigiKey Part Number | 535-13439-2-ND - Tape & Reel (TR) 535-13439-1-ND - Cut Tape (CT) 535-13439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-D2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.000MHZ-D2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.78600 | $17.86 |
25 | $1.69240 | $42.31 |
50 | $1.62340 | $81.17 |
100 | $1.55580 | $155.58 |
250 | $1.47124 | $367.81 |
500 | $1.41048 | $705.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.35211 | $1,352.11 |
2,000 | $1.27650 | $2,553.00 |
3,000 | $1.24440 | $3,733.20 |
5,000 | $1.21162 | $6,058.10 |
7,000 | $1.20083 | $8,405.81 |
10,000 | $1.17500 | $11,750.00 |
12,000 | $1.16202 | $13,944.24 |
24,000 | $1.11399 | $26,735.76 |
25,000 | $1.11122 | $27,780.50 |