


ABLS-19.6608MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9073-2-ND - Tape & Reel (TR) 535-9073-1-ND - Cut Tape (CT) 535-9073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-19.6608MHZ-B2-T |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-19.6608MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.78600 | $17.86 |
25 | $1.69240 | $42.31 |
50 | $1.62340 | $81.17 |
100 | $1.55580 | $155.58 |
250 | $1.47124 | $367.81 |
500 | $1.41048 | $705.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25390 | $1,253.90 |
2,000 | $1.12968 | $2,259.36 |
3,000 | $1.11963 | $3,358.89 |
5,000 | $1.11311 | $5,565.55 |
7,000 | $1.10919 | $7,764.33 |
10,000 | $1.10109 | $11,010.90 |
12,000 | $1.09924 | $13,190.88 |
24,000 | $1.09284 | $26,228.16 |