


ABLS-16.000MHZ-20-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-15008-2-ND - Tape & Reel (TR) 535-15008-1-ND - Cut Tape (CT) 535-15008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-20-B-4-Y-T |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.000MHZ-20-B-4-Y-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.78400 | $17.84 |
| 25 | $1.69040 | $42.26 |
| 50 | $1.62120 | $81.06 |
| 100 | $1.55390 | $155.39 |
| 250 | $1.46936 | $367.34 |
| 500 | $1.40868 | $704.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35038 | $1,350.38 |
| 2,000 | $1.29448 | $2,588.96 |
| 3,000 | $1.26285 | $3,788.55 |
| 5,000 | $1.22415 | $6,120.75 |
| 7,000 | $1.19929 | $8,395.03 |
| 10,000 | $1.17350 | $11,735.00 |

