


ABLS-13.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10220-2-ND - Tape & Reel (TR) 535-10220-1-ND - Cut Tape (CT) 535-10220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-13.000MHZ-B4-T |
Description | CRYSTAL 13.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.000MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.77000 | $17.70 |
| 25 | $1.67720 | $41.93 |
| 50 | $1.60880 | $80.44 |
| 100 | $1.54200 | $154.20 |
| 250 | $1.45808 | $364.52 |
| 500 | $1.39788 | $698.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27721 | $1,277.21 |
| 2,000 | $1.06819 | $2,136.38 |
| 3,000 | $1.04992 | $3,149.76 |
| 5,000 | $1.04372 | $5,218.60 |
| 7,000 | $1.04001 | $7,280.07 |
| 10,000 | $1.02368 | $10,236.80 |
| 12,000 | $1.02193 | $12,263.16 |
| 24,000 | $1.01591 | $24,381.84 |

