ABLS-12.288MHZ-K4T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,356
Unit Price: $2.05000
Datasheet

Similar


Abracon LLC
In Stock: 2,283
Unit Price: $2.05000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Abracon LLC
In Stock: 1,838
Unit Price: $2.71000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.84000
Datasheet
HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-12.288MHZ-K4T

DigiKey Part Number
535-9943-2-ND - Tape & Reel (TR)
535-9943-1-ND - Cut Tape (CT)
535-9943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-12.288MHZ-K4T
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-12.288MHZ-K4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.78200$17.82
25$1.68800$42.20
50$1.61920$80.96
100$1.55190$155.19
250$1.46748$366.87
500$1.40688$703.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34866$1,348.66
2,000$1.29282$2,585.64
3,000$1.26124$3,783.72
5,000$1.22259$6,112.95
7,000$1.19776$8,384.32
10,000$1.17201$11,720.10
12,000$1.15906$13,908.72
24,000$1.11115$26,667.60
25,000$1.10839$27,709.75
Manufacturers Standard Package