


ABLS-12.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-13433-2-ND - Tape & Reel (TR) 535-13433-1-ND - Cut Tape (CT) 535-13433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.23750 | $1,237.50 |
| 2,000 | $1.18628 | $2,372.56 |
| 3,000 | $1.15731 | $3,471.93 |
| 5,000 | $1.12182 | $5,609.10 |
| 7,000 | $1.09905 | $7,693.35 |
| 10,000 | $1.07541 | $10,754.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.63600 | $16.36 |
| 25 | $1.54880 | $38.72 |
| 50 | $1.48480 | $74.24 |
| 100 | $1.42400 | $142.40 |
| 250 | $1.34668 | $336.67 |
| 500 | $1.29094 | $645.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.63600 | $16.36 |
| 25 | $1.54880 | $38.72 |
| 50 | $1.48480 | $74.24 |
| 100 | $1.42400 | $142.40 |
| 250 | $1.34668 | $336.67 |
| 500 | $1.30754 | $653.77 |

