11.0592 MHz ±25ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±25ppm Crystal 20pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-11.0592MHZ-20-B-3-H-T

DigiKey Part Number
535-14863-2-ND - Tape & Reel (TR)
535-14863-1-ND - Cut Tape (CT)
535-14863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-11.0592MHZ-20-B-3-H-T
Description
CRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±25ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-11.0592MHZ-20-B-3-H-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±35ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.78400$17.84
25$1.69040$42.26
50$1.62120$81.06
100$1.55390$155.39
250$1.46936$367.34
500$1.40868$704.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.35038$1,350.38
2,000$1.29448$2,588.96
3,000$1.26285$3,788.55
5,000$1.22415$6,120.75
7,000$1.19929$8,395.03
10,000$1.17350$11,735.00
Manufacturers Standard Package