


ABLS-10.000MHZ-L4Q-T | |
---|---|
DigiKey Part Number | 535-9904-2-ND - Tape & Reel (TR) 535-9904-1-ND - Cut Tape (CT) 535-9904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-10.000MHZ-L4Q-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-10.000MHZ-L4Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.51400 | $35.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44423 | $1,444.23 |
2,000 | $1.25604 | $2,512.08 |
3,000 | $1.22834 | $3,685.02 |
5,000 | $1.19999 | $5,999.95 |
7,000 | $1.19157 | $8,340.99 |
10,000 | $1.18325 | $11,832.50 |
12,000 | $1.18130 | $14,175.60 |
24,000 | $1.17453 | $28,188.72 |