10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-10.000MHZ-B4-T

DigiKey Part Number
535-10215-2-ND - Tape & Reel (TR)
535-10215-1-ND - Cut Tape (CT)
535-10215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-10.000MHZ-B4-T
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-10.000MHZ-B4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.62000$16.20
25$1.52920$38.23
50$1.46500$73.25
100$1.40510$140.51
250$1.32860$332.15
500$1.27368$636.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22097$1,220.97
2,000$1.17046$2,340.92
3,000$1.14188$3,425.64
5,000$1.10688$5,534.40
7,000$1.08442$7,590.94
10,000$1.06109$10,610.90
Manufacturers Standard Package

Other Suppliers on DigiKey

234,000In Stock
Ships from WEC