ABLJO14.3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLJO14.3 SERIES
Abracon: Who We Are Today

ABLJO-81.920MHZ-T2

DigiKey Part Number
ABLJO-81.920MHZ-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLJO-81.920MHZ-T2
Description
XTAL OSC XO 81.9200MHZ LVCMOS
Customer Reference
Detailed Description
81.92 MHz XO (Standard) LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLJO-81.920MHZ-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
81.92 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.