ABLJO14.3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLJO14.3 SERIES
Abracon: Who We Are Today

ABLJO-80.000MHZ

DigiKey Part Number
535-11428-ND
Manufacturer
Manufacturer Product Number
ABLJO-80.000MHZ
Description
XTAL OSC XO 80.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLJO-80.000MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$283.92000$283.92
10$246.81200$2,468.12
30$230.89667$6,926.90
50$223.85940$11,192.97
100$221.02920$22,102.92
Manufacturers Standard Package