


ABL-8.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABL-8.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABL-8.000MHZ-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-8.000MHZ-B1U-T |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-8.000MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.16500 | $31.65 |
| 25 | $2.99600 | $74.90 |
| 50 | $2.87260 | $143.63 |
| 100 | $2.75420 | $275.42 |
| 250 | $2.60492 | $651.23 |
| 500 | $2.49704 | $1,248.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.39377 | $2,393.77 |
| 2,000 | $2.29471 | $4,589.42 |
| 3,000 | $2.23871 | $6,716.13 |
| 5,000 | $2.17011 | $10,850.55 |
| 7,000 | $2.12609 | $14,882.63 |
| 10,000 | $2.08041 | $20,804.10 |

