


ABL-16.000MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-ABL-16.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABL-16.000MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-16.000MHZ-B4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-16.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.27200 | $22.72 |
25 | $2.15000 | $53.75 |
50 | $2.06300 | $103.15 |
100 | $1.97730 | $197.73 |
250 | $1.86964 | $467.41 |
500 | $1.79228 | $896.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71810 | $1,718.10 |
2,000 | $1.62134 | $3,242.68 |
3,000 | $1.55793 | $4,673.79 |
5,000 | $1.49391 | $7,469.55 |
7,000 | $1.45912 | $10,213.84 |
10,000 | $1.42458 | $14,245.80 |
12,000 | $1.42232 | $17,067.84 |
24,000 | $1.41448 | $33,947.52 |
25,000 | $1.41212 | $35,303.00 |