


ABC2-7.680MHZ-4-T | |
---|---|
DigiKey Part Number | 535-ABC2-7.680MHZ-4-TTR-ND - Tape & Reel (TR) 535-ABC2-7.680MHZ-4-TCT-ND - Cut Tape (CT) 535-ABC2-7.680MHZ-4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-7.680MHZ-4-T |
Description | CRYSTAL 7.6800MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.68 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-7.680MHZ-4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.68 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $16.55300 | $165.53 |
25 | $15.65680 | $391.42 |
50 | $15.00980 | $750.49 |
100 | $14.38900 | $1,438.90 |
250 | $13.21248 | $3,303.12 |
500 | $13.04564 | $6,522.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.50691 | $12,506.91 |
2,000 | $11.76214 | $23,524.28 |
3,000 | $11.51475 | $34,544.25 |
5,000 | $11.26339 | $56,316.95 |
7,000 | $11.11310 | $77,791.70 |