
ABC2-4.000MHZ-S-D4Q-T | |
---|---|
DigiKey Part Number | 535-ABC2-4.000MHZ-S-D4Q-TTR-ND - Tape & Reel (TR) 535-ABC2-4.000MHZ-S-D4Q-TCT-ND - Cut Tape (CT) 535-ABC2-4.000MHZ-S-D4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-4.000MHZ-S-D4Q-T |
Description | CRYSTAL 4.000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±50ppm Crystal Series 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-4.000MHZ-S-D4Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $12.85800 | $128.58 |
25 | $12.16200 | $304.05 |
50 | $11.65800 | $582.90 |
100 | $11.17520 | $1,117.52 |
250 | $10.56856 | $2,642.14 |
500 | $10.13172 | $5,065.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.71312 | $9,713.12 |
2,000 | $9.31218 | $18,624.36 |
3,000 | $9.08553 | $27,256.59 |
5,000 | $8.80794 | $44,039.70 |
7,000 | $8.62989 | $60,409.23 |