AB0815-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB0815-T3
Abracon: Who We Are Today

AB0815-T3

DigiKey Part Number
535-11930-2-ND - Tape & Reel (TR)
535-11930-1-ND - Cut Tape (CT)
535-11930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB0815-T3
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AB0815-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size
256B
Time Format
HH:MM:SS:hh
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.7V ~ 3.6V
Voltage - Supply, Battery
1.5V ~ 3.6V
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.72000$15.72
10$12.32300$123.23
25$10.97160$274.29
100$10.00520$1,000.52
250$9.21588$2,303.97
500$8.27826$4,139.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.16680$24,500.40
Manufacturers Standard Package