


AB0805-T3 | |
---|---|
DigiKey Part Number | 535-11926-2-ND - Tape & Reel (TR) 535-11926-1-ND - Cut Tape (CT) 535-11926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB0805-T3 |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B I2C, 2-Wire Serial 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AB0805-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | |
Memory Size | 256B | |
Time Format | HH:MM:SS:hh | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 3.6V | |
Voltage - Supply, Battery | 1.5V ~ 3.6V | |
Current - Timekeeping (Max) | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $12.33300 | $123.33 |
25 | $11.23600 | $280.90 |
100 | $10.03140 | $1,003.14 |
250 | $9.45744 | $2,364.36 |
500 | $9.11158 | $4,555.79 |
1,000 | $8.82674 | $8,826.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.27253 | $24,817.59 |
6,000 | $8.23045 | $49,382.70 |
9,000 | $8.20862 | $73,877.58 |