AB-RTCMC-32.768KHZ-ZIZE-S2-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-RTCMC-32.768KHZ-ZIZE-S2-T
Abracon: Who We Are Today

AB-RTCMC-32.768KHZ-ZIZE-S2-T

DigiKey Part Number
535-12057-2-ND - Tape & Reel (TR)
535-12057-1-ND - Cut Tape (CT)
535-12057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTCMC-32.768KHZ-ZIZE-S2-T
Description
IC RTC CLK/CALENDAR SPI MODULE
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 10-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
AB-RTCMC-32.768KHZ-ZIZE-S2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.35µA ~ 0.4µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/1/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.71000$57.71
10$41.70300$417.03
25$38.57840$964.46
100$35.13990$3,513.99
250$33.50028$8,375.07
500$32.51228$16,256.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$69.56040$69,560.40
Manufacturers Standard Package