RF Shield Frame 2.000" (50.80mm) X 1.500" (38.10mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 2.000" (50.80mm) X 1.500" (38.10mm) Surface Mount
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-S-230-F-R

DigiKey Part Number
903-BMI-S-230-F-RTR-ND - Tape & Reel (TR)
903-BMI-S-230-F-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMI-S-230-F-R
Description
RF SHIELD 2" X 1.5" SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 2.000" (50.80mm) X 1.500" (38.10mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-230-F-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.200" (5.08mm)
Length - Overall
1.500" (38.10mm)
Width - Overall
2.000" (50.80mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.22000$20.22
10$15.03700$150.37
25$13.73640$343.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
190$11.81168$2,244.22
380$11.36795$4,319.82
570$11.14561$6,353.00
950$11.05869$10,505.76
Manufacturers Standard Package