
AB-1.8432MHZ-B7Y-IT | |
---|---|
DigiKey Part Number | 535-AB-1.8432MHZ-B7Y-ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-1.8432MHZ-B7Y-IT |
Description | XTAL HC-49/U 1.8432MHZ TOL 15PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±15ppm Crystal 18pF 750 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 1.8432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 750 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.74864 | $7,748.64 |